Part Details for JANS2N5154 by Microchip Technology Inc
Overview of JANS2N5154 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANS2N5154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4736
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip JANS2N5154 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9800 / $55.9800 | Buy Now |
DISTI #
JANS2N5154-ND
|
DigiKey | TRANS NPN 80V 2A TO39 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9804 | Buy Now |
DISTI #
JANS2N5154/TR
|
Avnet Americas | Trans GP BJT NPN 80V 2A 3-Pin TO-39 - Tape and Reel (Alt: JANS2N5154/TR) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANS2N5154
|
Avnet Americas | Trans GP BJT NPN 80V 2A 3-Pin TO-39 - Bulk (Alt: JANS2N5154) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9800 / $55.9800 | Buy Now |
DISTI #
494-JANS2N5154
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$55.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 313 Factory Stock |
|
$48.9800 / $99.9500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$48.7600 / $57.1100 | Buy Now |
DISTI #
JANS2N5154
|
EBV Elektronik | Trans GP BJT NPN 80V 2A 3-Pin TO-39 (Alt: JANS2N5154) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 313 Factory Stock |
|
$48.9800 / $99.9500 | Buy Now |
Part Details for JANS2N5154
JANS2N5154 CAD Models
JANS2N5154 Part Data Attributes
|
JANS2N5154
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N5154
Microchip Technology Inc
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JANS2N5154
This table gives cross-reference parts and alternative options found for JANS2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSL2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANS2N5154 vs JANSL2N5154 |
JANSF2N5154 | Small Signal Bipolar Transistor, 2A I(C), NPN, | Semicoa Semiconductors | JANS2N5154 vs JANSF2N5154 |
JANTXV2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5154 vs JANTXV2N5154 |
JANSM2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANS2N5154 vs JANSM2N5154 |
JANS2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5154 vs JANS2N5154 |
JANTX2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5154 vs JANTX2N5154 |
JAN2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5154 vs JAN2N5154 |
JANSD2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANS2N5154 vs JANSD2N5154 |
JANSR2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANS2N5154 vs JANSR2N5154 |
JANSR2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANS2N5154 vs JANSR2N5154 |