Part Details for JANSM2N2221AUB by Microchip Technology Inc
Results Overview of JANSM2N2221AUB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSM2N2221AUB Information
JANSM2N2221AUB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSM2N2221AUB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ5746
|
Newark | 50V 800Ma 650Mw 3 Pin Cer Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSM2N2221AUB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.2400 / $150.3500 | Buy Now |
|
DISTI #
150-JANSM2N2221AUB-ND
|
DigiKey | TRANS NPN 50V 0.8A UB Min Qty: 50 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.3502 | Buy Now |
|
DISTI #
JANSM2N2221AUB
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 3-Pin SMD T/R - Tape and Reel (Alt: JANSM2N2221AUB) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$130.2816 / $134.2375 | Buy Now |
|
DISTI #
579-JANSM2N2221AUB
|
Mouser Electronics | Bipolar Transistors - BJT 50V 800mA 650mW 3 Pin CER RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$150.3500 | Order Now |
|
DISTI #
JANSM2N2221AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$150.3500 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.7100 / $371.7300 | Buy Now |
|
|
NAC | 50V 800mA 650mW 3 Pin CER RH Small-Signal BJT. - Transistor Devices HRDS Product Line RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$130.9600 / $153.4100 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.7100 / $371.7300 | Buy Now |
US Tariff Estimator: JANSM2N2221AUB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANSM2N2221AUB
JANSM2N2221AUB Part Data Attributes
|
|
JANSM2N2221AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2221AUB
Microchip Technology Inc
RH Small-Signal BJT _ UB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ceramic Package-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| JESD-30 Code | R-CDSO-N3 | |
| JESD-609 Code | e4 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/255 | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 300 Ns | |
| Turn-on Time-Max (ton) | 35 Ns |
Alternate Parts for JANSM2N2221AUB
This table gives cross-reference parts and alternative options found for JANSM2N2221AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N2221AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANSM2N2221AL | Microchip Technology Inc | $100.4882 | RH Small-Signal BJT _ TO-18 | JANSM2N2221AUB vs JANSM2N2221AL |
| JANSM2N2222AL | Microchip Technology Inc | $108.7203 | RH Small-Signal BJT _ TO-18 | JANSM2N2221AUB vs JANSM2N2222AL |
| JANSM2N2222A | Microchip Technology Inc | $108.7203 | RH Small-Signal BJT _ TO-18 | JANSM2N2221AUB vs JANSM2N2222A |
| JANSM2N2222AUA | Microchip Technology Inc | $173.2125 | RH Small-Signal BJT _ UA | JANSM2N2221AUB vs JANSM2N2222AUA |
| JANSM2N2222AUBC | Microchip Technology Inc | $308.0653 | RH Small-Signal BJT _ UB | JANSM2N2221AUB vs JANSM2N2222AUBC |