Part Details for JANSR2N7389 by International Rectifier
Results Overview of JANSR2N7389 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N7389 Information
JANSR2N7389 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N7389
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for JANSR2N7389
JANSR2N7389 CAD Models
JANSR2N7389 Part Data Attributes
|
|
JANSR2N7389
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7389
International Rectifier
Power Field-Effect Transistor, 6.5A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, CERAMIC, MODIFIED TO-39, 3 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed, Ceramic, Modified To-39, 3 Pin | |
| Reach Compliance Code | Compliant | |
| Additional Feature | High Reliability | |
| Avalanche Energy Rating (Eas) | 165 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 6.5 A | |
| Drain-source On Resistance-Max | 0.35 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-205AF | |
| JESD-30 Code | O-CBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | P-Channel | |
| Pulsed Drain Current-Max (IDM) | 26 A | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/630 | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |