Part Details for JANSR2N7422 by International Rectifier
Results Overview of JANSR2N7422 by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N7422 Information
JANSR2N7422 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N7422
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
|
Quest Components | 22 A, 100 V, 0.085 OHM, P-CHANNEL, SI, POWER, MOSFET, TO-254AA | 30 |
|
$892.5000 / $1,041.2500 | Buy Now |
|
|
Quest Components | 22 A, 100 V, 0.085 OHM, P-CHANNEL, SI, POWER, MOSFET, TO-254AA | 5 |
|
$415.6840 / $427.9100 | Buy Now |
|
|
Quest Components | 22 A, 100 V, 0.085 OHM, P-CHANNEL, SI, POWER, MOSFET, TO-254AA | 1 |
|
$337.5000 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | -100V100kRadHi-RelSingleP-ChannelTIDHardenedMOSFETinaTO-254AApackage | 210 |
|
RFQ |
Part Details for JANSR2N7422
JANSR2N7422 CAD Models
JANSR2N7422 Part Data Attributes
|
|
JANSR2N7422
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7422
International Rectifier
Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, CERAMIC PACKAGE-3
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed, Ceramic Package-3 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | High Reliability | |
| Avalanche Energy Rating (Eas) | 500 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 22 A | |
| Drain-source On Resistance-Max | 0.085 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-254AA | |
| JESD-30 Code | S-CSFM-P3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | P-Channel | |
| Pulsed Drain Current-Max (IDM) | 88 A | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/662 | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
JANSR2N7422 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANSR2N7422 is -55°C to 150°C.
-
Yes, the JANSR2N7422 is a radiation-hardened device, making it suitable for use in high-reliability applications such as aerospace and defense.
-
The maximum voltage rating for the JANSR2N7422 is 200V.
-
Yes, the JANSR2N7422 is suitable for high-frequency applications up to 1 MHz.
-
Yes, the JANSR2N7422 is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.