Part Details for JANTX1N1190R by Semitronics Corp
Overview of JANTX1N1190R by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTX1N1190R
JANTX1N1190R CAD Models
JANTX1N1190R Part Data Attributes
|
JANTX1N1190R
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
JANTX1N1190R
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/297D | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N1190R
This table gives cross-reference parts and alternative options found for JANTX1N1190R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N1190R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-1N1190R | Rectifier Diode, 1 Element, 35A, 600V V(RRM), | Vishay Intertechnologies | JANTX1N1190R vs VS-1N1190R |
1N1190R | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N1190R vs 1N1190R |
1N1190 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, | Advanced Semiconductor Inc | JANTX1N1190R vs 1N1190 |
JANTX1N1190R | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N1190R vs JANTX1N1190R |
JANTXV1N1190R | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Semitronics Corp | JANTX1N1190R vs JANTXV1N1190R |
JANTXV1N1190R | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N1190R vs JANTXV1N1190R |