JANTX1N1206AR
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of JANTX1N1206AR by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JANTX1N1206AR by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N1206AR by Defense Logistics Agency

JANTX1N1206AR
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DO-4, 1 PIN
Reach Compliance Code
unknown
Application
POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/260
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JANTX1N1206AR
    Defense Logistics Agency
    Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for JANTX1N1206AR

This table gives cross-reference parts and alternative options found for JANTX1N1206AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N1206AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N1206AR Diode Switching 600V 12A 2-Pin DO-4 New Jersey Semiconductor Products Inc JANTX1N1206AR vs 1N1206AR
1N1206R 12A, 600V, SILICON, RECTIFIER DIODE, DO-203AA Motorola Mobility LLC JANTX1N1206AR vs 1N1206R
JAN1N1206AR Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTX1N1206AR vs JAN1N1206AR
1N1206RA Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies JANTX1N1206AR vs 1N1206RA
JANTXV1N1206AR Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp JANTX1N1206AR vs JANTXV1N1206AR
JANTX1N1206AR Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp JANTX1N1206AR vs JANTX1N1206AR
1N1206RA 12A, 600V, SILICON, RECTIFIER DIODE, DO-203AA Motorola Mobility LLC JANTX1N1206AR vs 1N1206RA
1N1206A/R Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4, METAL PACKAGE-1 SEMIKRON JANTX1N1206AR vs 1N1206A/R
VS-1N1206RA Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Intertechnologies JANTX1N1206AR vs VS-1N1206RA
JANTXV1N1206AR Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTX1N1206AR vs JANTXV1N1206AR

Related Parts for JANTX1N1206AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N1206AR by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N1206AR by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTX1N1206AR would you like to use for your alert(s)?
  • Please alert me when JANTX1N1206AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N1206AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N1206AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N1206AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N1206AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N1206AR by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: