Part Details for JANTX1N2820A by Microsemi Corporation
Overview of JANTX1N2820A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N2820A
JANTX1N2820A CAD Models
JANTX1N2820A Part Data Attributes
|
JANTX1N2820A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N2820A
Microsemi Corporation
Zener Diode, 24V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/114 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 10% | |
Working Test Current | 520 mA |
Alternate Parts for JANTX1N2820A
This table gives cross-reference parts and alternative options found for JANTX1N2820A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2820A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2820A | 24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTX1N2820A vs 1N2820A |
1N2820A | Zener Diode, 24V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N2820A vs 1N2820A |
JANTXV1N2820A | Zener Diode, 24V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N2820A vs JANTXV1N2820A |
1N2820A | Zener Diode, 24V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JANTX1N2820A vs 1N2820A |
1N2820A | Zener Diode, 24V V(Z), 10%, 50W | Semicon Components Inc | JANTX1N2820A vs 1N2820A |
JAN1N2820A | Zener Diode, 24V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N2820A vs JAN1N2820A |