JANTX1N2971RB
Description: 7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4

Overview of JANTX1N2971RB by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N2971RB by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N2971RB by Motorola Mobility LLC

JANTX1N2971RB
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
250 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
75 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
335 mA
Want to compare parts?
  1. JANTX1N2971RB
    Motorola Mobility LLC
    7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4
    VS

Alternate Parts for JANTX1N2971RB

This table gives cross-reference parts and alternative options found for JANTX1N2971RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2971RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N2971RB 7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTX1N2971RB vs JANTXV1N2971RB
1N4000A Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971RB vs 1N4000A
JAN1N2971RB 7.5 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTX1N2971RB vs JAN1N2971RB
JAN1N4000A Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2971RB vs JAN1N4000A
1N4000A Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTX1N2971RB vs 1N4000A
JANTXV1N4000A Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2971RB vs JANTXV1N4000A
1N4000A Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTX1N2971RB vs 1N4000A
1N2971RB Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2971RB vs 1N2971RB
JANTX1N2971RB Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTX1N2971RB vs JANTX1N2971RB
JAN1N4000A 7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTX1N2971RB vs JAN1N4000A
Part Number Description Manufacturer Compare
JANTXV1N4000C Zener Diode, 7.5V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971RB vs JANTXV1N4000C
1N2971B Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971RB vs 1N2971B
1N2971 Zener Diode, 7.5V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTX1N2971RB vs 1N2971
1N2971A 7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTX1N2971RB vs 1N2971A
1N2971R Zener Diode, 7.5V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTX1N2971RB vs 1N2971R
1N4000A Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971RB vs 1N4000A
1N2971ACOX.160 Zener Diode, 7.5V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTX1N2971RB vs 1N2971ACOX.160
1N2971RB Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N2971RB vs 1N2971RB
1N2971BR Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTX1N2971RB vs 1N2971BR
JAN1N4000RD Zener Diode, 7.5V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971RB vs JAN1N4000RD

Related Parts for JANTX1N2971RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N2971RB by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N2971RB by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JANTX1N2971RB would you like to use for your alert(s)?
  • Please alert me when JANTX1N2971RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N2971RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N2971RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N2971RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N2971RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N2971RB by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: