JANTX1N3030CUR-1
Description: Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN

Overview of JANTX1N3030CUR-1 by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N3030CUR-1 by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3030CUR-1 by Compensated Devices Inc

JANTX1N3030CUR-1
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
DO-213AB, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/115K
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
9.5 mA
Want to compare parts?
  1. JANTX1N3030CUR-1
    Compensated Devices Inc
    Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN
    VS

Alternate Parts for JANTX1N3030CUR-1

This table gives cross-reference parts and alternative options found for JANTX1N3030CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3030CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4750C Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MLL4750C
MV1N4750CURTR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MV1N4750CURTR
JANTX11N4750CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs JANTX11N4750CUR-1
MV1N3030CUR-1E3 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MV1N3030CUR-1E3
MSP1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MSP1N3030CUR-1
MV1N4750CURE3 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MV1N4750CURE3
MQ1N3030CUR-1TR Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MQ1N3030CUR-1TR
JANTX1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX1N3030CUR-1 vs JANTX1N3030CUR-1
MLL4750CTR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MLL4750CTR
CDLL3030CE3 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs CDLL3030CE3
Part Number Description Manufacturer Compare
MQ1N4750CURE3TR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MQ1N4750CURE3TR
MV1N3030CUR-1E3TR Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MV1N3030CUR-1E3TR
MV1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MV1N3030CUR-1
JANTX1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX1N3030CUR-1 vs JANTX1N3030CUR-1
MX1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MX1N3030CUR-1
MV1N4750CUR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MV1N4750CUR
MQ1N3030CUR-1E3 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MQ1N3030CUR-1E3
JAN1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX1N3030CUR-1 vs JAN1N3030CUR-1
MV1N4750CURE3 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MV1N4750CURE3
MLL4750CTR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3030CUR-1 vs MLL4750CTR

Related Parts for JANTX1N3030CUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3030CUR-1 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3030CUR-1 by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of JANTX1N3030CUR-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N3030CUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3030CUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3030CUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3030CUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3030CUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3030CUR-1 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: