Part Details for JANTX1N3156 by Compensated Devices Inc
Overview of JANTX1N3156 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3156
JANTX1N3156 CAD Models
JANTX1N3156 Part Data Attributes
|
JANTX1N3156
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3156
Compensated Devices Inc
Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/158 | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.168 mV/°C | |
Working Test Current | 10 mA |
Alternate Parts for JANTX1N3156
This table gives cross-reference parts and alternative options found for JANTX1N3156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3156 | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-7 | Motorola Mobility LLC | JANTX1N3156 vs 1N3156 |
1N3156-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N3156 vs 1N3156-1E3 |
JANTX1N3156 | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-7 | Motorola Mobility LLC | JANTX1N3156 vs JANTX1N3156 |
JANTXV1N3156 | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-7 | Motorola Mobility LLC | JANTX1N3156 vs JANTXV1N3156 |
JANS1N3156-1 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANTX1N3156 vs JANS1N3156-1 |
JANS1N3156-1 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JANTX1N3156 vs JANS1N3156-1 |
JANTXV1N3156 | Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | JANTX1N3156 vs JANTXV1N3156 |
JANTX1N3156 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N3156 vs JANTX1N3156 |
JANTXV1N3156 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N3156 vs JANTXV1N3156 |
1N3156 | Zener Diode, 8.4V V(Z), 4.7%, 0.4W, Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | JANTX1N3156 vs 1N3156 |