Diodes
JANTX1N3307A
Microsemi Corporation
Description: Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN

Overview of JANTX1N3307A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N3307A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3307A by Microsemi Corporation

JANTX1N3307A
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PD-CASE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
10%
Working Test Current
1500 mA
Want to compare parts?
  1. JANTX1N3307A
    Microsemi Corporation
    Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
    VS

Alternate Parts for JANTX1N3307A

This table gives cross-reference parts and alternative options found for JANTX1N3307A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3307A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3307A Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3307A vs JAN1N3307A
JANTXV1N3307A Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3307A vs JANTXV1N3307A
1N3307A Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Semitronics Corp JANTX1N3307A vs 1N3307A
1N3307A Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 Electronic Transistors Corp JANTX1N3307A vs 1N3307A
1N3307A Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTX1N3307A vs 1N3307A
1N3307A Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3307A vs 1N3307A
Part Number Description Manufacturer Compare
JAN1N3307RC Zener Diode, 8.2V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3307A vs JAN1N3307RC
1N2806COX.250 Zener Diode, 8.2V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTX1N3307A vs 1N2806COX.250
JANTXV1N3307D Zener Diode, 8.2V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3307A vs JANTXV1N3307D
JANTXV1N2806RA Zener Diode, 8.2V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3307A vs JANTXV1N2806RA
JANTX1N2806RD Zener Diode, 8.2V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3307A vs JANTX1N2806RD
1N2806BCOX.250 Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTX1N3307A vs 1N2806BCOX.250
1N3307RB 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3307A vs 1N3307RB
1N3307RB Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N3307A vs 1N3307RB
JAN1N3307RB Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3307A vs JAN1N3307RB
1N3307B Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTX1N3307A vs 1N3307B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3307A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3307A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N3307A would you like to use for your alert(s)?
  • Please alert me when JANTX1N3307A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3307A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3307A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3307A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3307A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3307A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: