Diodes
JANTX1N3329RB
Description: Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Overview of JANTX1N3329RB by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JANTX1N3329RB by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3329RB by Microsemi Corporation

JANTX1N3329RB
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
45 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
280 mA
Want to compare parts?
  1. JANTX1N3329RB
    Microsemi Corporation
    Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JANTX1N3329RB

This table gives cross-reference parts and alternative options found for JANTX1N3329RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3329RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3329RB Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3329RB vs JAN1N3329RB
1N3329RB 45 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3329RB vs 1N3329RB
1N3329RB Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation JANTX1N3329RB vs 1N3329RB
Part Number Description Manufacturer Compare
1N3329A Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTX1N3329RB vs 1N3329A
1N2828ACOX.120 Zener Diode, 45V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTX1N3329RB vs 1N2828ACOX.120
1N3329RA Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JANTX1N3329RB vs 1N3329RA
1N2828A Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTX1N3329RB vs 1N2828A
1N3329DE3 Zener Diode, 45V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3329RB vs 1N3329DE3
JANTXV1N2828B Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Microsemi Corporation JANTX1N3329RB vs JANTXV1N2828B
1N2828ACOX.200 Zener Diode, 45V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTX1N3329RB vs 1N2828ACOX.200
1N3329A 45V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3329RB vs 1N3329A
1N2828COX.200 Zener Diode, 45V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTX1N3329RB vs 1N2828COX.200
1N3329RB Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation JANTX1N3329RB vs 1N3329RB

Related Parts for JANTX1N3329RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3329RB by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3329RB by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N3329RB would you like to use for your alert(s)?
  • Please alert me when JANTX1N3329RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3329RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3329RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3329RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3329RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3329RB by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: