Diodes
JANTX1N3340B
Description: Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Overview of JANTX1N3340B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N3340B by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 100 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 97
  • 1 $84.5000
  • 27 $74.7500
  • 55 $71.5000
$71.5000 / $84.5000 Buy Now
Quest Components 100 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 44
  • 1 $441.0225
  • 6 $382.2195
  • 11 $352.8180
$352.8180 / $441.0225 Buy Now
Quest Components 100 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 1
  • 1 $35.9014
$35.9014 Buy Now

CAD Models for JANTX1N3340B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3340B by Microsemi Corporation

JANTX1N3340B
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
100 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
120 mA
Want to compare parts?
  1. JANTX1N3340B
    Microsemi Corporation
    Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JANTX1N3340B

This table gives cross-reference parts and alternative options found for JANTX1N3340B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3340B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3340B Zener Diode, 100V V(Z), 5%, 50W, Semicon Components Inc JANTX1N3340B vs 1N3340B
JANTXV1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3340B vs JANTXV1N3340B
JAN1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3340B vs JAN1N3340B
JANTX1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3340B vs JANTX1N3340B
JANTX1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3340B vs JANTX1N3340B
1N3340BE3 Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3340B vs 1N3340BE3
JANTXV1N3340B 100V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3340B vs JANTXV1N3340B
JANTXV1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3340B vs JANTXV1N3340B
JANTXV1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3340B vs JANTXV1N3340B
JAN1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3340B vs JAN1N3340B
Part Number Description Manufacturer Compare
JANTX1N2838RB Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3340B vs JANTX1N2838RB
JANTX1N2838RA Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3340B vs JANTX1N2838RA
JANTXV1N3340RB Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3340B vs JANTXV1N3340RB
JANTXV1N2838RA Zener Diode, 100V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3340B vs JANTXV1N2838RA
JAN1N2838B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTX1N3340B vs JAN1N2838B
JAN1N2838RB Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3340B vs JAN1N2838RB
JAN1N3340RB Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3340B vs JAN1N3340RB
JANTX1N3340B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3340B vs JANTX1N3340B
1N2838B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Semitronics Corp JANTX1N3340B vs 1N2838B
JAN1N2838B Zener Diode, 100V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTX1N3340B vs JAN1N2838B

Related Parts for JANTX1N3340B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3340B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3340B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N3340B would you like to use for your alert(s)?
  • Please alert me when JANTX1N3340B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3340B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3340B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3340B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3340B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3340B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: