Part Details for JANTX1N3595A-1 by Microchip Technology Inc
Overview of JANTX1N3595A-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3595A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4559
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTX1N3595A-1 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.0200 | Buy Now |
DISTI #
1086-16788-ND
|
DigiKey | DIODE GEN PURP 125V 150MA DO35 Min Qty: 168 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0200 | Buy Now |
DISTI #
JANTX1N3595A-1
|
Avnet Americas | MSWJANTX1N3595A-1 - Bulk (Alt: JANTX1N3595A-1) RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $4.3400 | Buy Now |
DISTI #
494-JANTX1N3595A-1
|
Mouser Electronics | Rectifiers Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
JANTX1N3595A-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2500 / $6.2000 | Buy Now | |
DISTI #
JANTX1N3595A-1
|
Avnet Americas | MSWJANTX1N3595A-1 - Bulk (Alt: JANTX1N3595A-1) RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $4.3400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 80 Package Multiple: 1 | 0 |
|
$3.7800 / $4.5600 | Buy Now |
|
Master Electronics | 0 |
|
$4.2500 / $6.2000 | Buy Now |
Part Details for JANTX1N3595A-1
JANTX1N3595A-1 CAD Models
JANTX1N3595A-1 Part Data Attributes:
|
JANTX1N3595A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3595A-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/241 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N3595A-1
This table gives cross-reference parts and alternative options found for JANTX1N3595A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3595A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3595A-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N3595A-1 vs JAN1N3595A-1 |
1N3595A-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N3595A-1 vs 1N3595A-1 |
JANTXV1N3595A-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N3595A-1 vs JANTXV1N3595A-1 |