Part Details for JANTX1N3614 by Microchip Technology Inc
Overview of JANTX1N3614 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N3614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4575
|
Newark | 600V 1A High Voltage Rectifier Tht A-Body Rohs Compliant: Yes |Microchip JANTX1N3614 RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $4.6000 | Buy Now |
DISTI #
1086-2372-ND
|
DigiKey | DIODE GEN PURP 800V 1A AXIAL Min Qty: 149 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6000 | Buy Now |
DISTI #
JANTX1N3614
|
Avnet Americas | Diode Switching 800V 1A 2-Pin Case A - Bulk (Alt: JANTX1N3614) RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $4.9600 | Buy Now |
DISTI #
494-JANTX1N3614
|
Mouser Electronics | Rectifiers 600V 1A High Voltage Rectifier THT RoHS: Not Compliant | 254 |
|
$4.6000 / $4.9600 | Buy Now |
DISTI #
JANTX1N3614
|
Microchip Technology Inc | High Voltage Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9600 | Buy Now |
|
Future Electronics | JANTX Series 800 V 1 A Through Hole Standard Recovery Glass Rectifier RoHS: Not Compliant pbFree: No Min Qty: 149 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$4.5100 / $5.2600 | Buy Now |
|
Future Electronics | JANTX Series 800 V 1 A Through Hole Standard Recovery Glass Rectifier RoHS: Not Compliant pbFree: No Min Qty: 149 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$4.5100 / $4.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2200 / $5.3700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 70 Package Multiple: 1 | 0 |
|
$4.3200 / $5.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2200 / $5.3700 | Buy Now |
Part Details for JANTX1N3614
JANTX1N3614 CAD Models
JANTX1N3614 Part Data Attributes
|
JANTX1N3614
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3614
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N3614
This table gives cross-reference parts and alternative options found for JANTX1N3614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | JANTX1N3614 vs MBR150 |
HER108 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | JANTX1N3614 vs HER108 |
JANTX1N3614 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Micross Components | JANTX1N3614 vs JANTX1N3614 |
HER108H06 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | JANTX1N3614 vs HER108H06 |
MBR150-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN | Sensitron Semiconductors | JANTX1N3614 vs MBR150-T3 |
JAN1N3614 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | JANTX1N3614 vs JAN1N3614 |
1N4001-E3/54 | Diode 50V 1A 2-Pin DO-204AL T/R | Vishay Semiconductors | JANTX1N3614 vs 1N4001-E3/54 |
RL101GP-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | JANTX1N3614 vs RL101GP-TP |
RL101-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Diodes Incorporated | JANTX1N3614 vs RL101-T |
MBR150RLG | 1.0 A, 50 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | JANTX1N3614 vs MBR150RLG |