JANTX1N3673A
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN

Overview of JANTX1N3673A by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N3673A by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3673A by Defense Logistics Agency

JANTX1N3673A
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
FORMERLY DO-4, 1 PIN
Reach Compliance Code
unknown
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/260G
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JANTX1N3673A
    Defense Logistics Agency
    Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN
    VS

Alternate Parts for JANTX1N3673A

This table gives cross-reference parts and alternative options found for JANTX1N3673A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3673A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Defense Logistics Agency JANTX1N3673A vs JANTXV1N3673A
Part Number Description Manufacturer Compare
JANTXV1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation JANTX1N3673A vs JANTXV1N3673A
1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon Semicon Components Inc JANTX1N3673A vs 1N3673A
JAN1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Defense Logistics Agency JANTX1N3673A vs JAN1N3673A
JANTXV1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Defense Logistics Agency JANTX1N3673A vs JANTXV1N3673A
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation JANTX1N3673A vs JANTX1N3673A
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon Semicon Components Inc JANTX1N3673A vs JANTX1N3673A
1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4 Micro Commercial Components JANTX1N3673A vs 1N3673A
JAN1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation JANTX1N3673A vs JAN1N3673A

Related Parts for JANTX1N3673A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3673A by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3673A by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTX1N3673A would you like to use for your alert(s)?
  • Please alert me when JANTX1N3673A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3673A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3673A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3673A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3673A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3673A by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: