Part Details for JANTX1N3673AR by Microchip Technology Inc
Overview of JANTX1N3673AR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3673AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5582
|
Newark | 1000 V Std Rectifier Do-4 Rohs Compliant: Yes |Microchip JANTX1N3673AR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8100 / $55.9700 | Buy Now |
DISTI #
JANTX1N3673AR-ND
|
DigiKey | DIODE GEN PURP 1KV 12A DO203AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9702 | Buy Now |
DISTI #
JANTX1N3673AR
|
Avnet Americas | Diode Switching 1KV 22A 2-Pin DO-4 - Bulk (Alt: JANTX1N3673AR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8100 / $60.2700 | Buy Now |
DISTI #
494-JANTX1N3673AR
|
Mouser Electronics | Rectifiers 1000 V Std Rectifier RoHS: Not Compliant | 0 |
|
$60.2700 | Order Now |
DISTI #
JANTX1N3673AR
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
322 Alternates Available |
|
$60.2700 | Buy Now |
|
Onlinecomponents.com | Diode - Standard, Reverse Polarity - 1000V DC Reverse - 12A Io - 1.35V @ 38A - Standard Recovery >500ns, > 200mA (Io) - DO-203AA (DO-4) - Stud Mount. RoHS: Compliant | 322 Factory Stock |
|
$53.4400 / $146.3700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$52.5000 / $61.5000 | Buy Now |
|
Master Electronics | Diode - Standard, Reverse Polarity - 1000V DC Reverse - 12A Io - 1.35V @ 38A - Standard Recovery >500ns, > 200mA (Io) - DO-203AA (DO-4) - Stud Mount. RoHS: Compliant | 322 Factory Stock |
|
$53.4400 / $146.3700 | Buy Now |
Part Details for JANTX1N3673AR
JANTX1N3673AR CAD Models
JANTX1N3673AR Part Data Attributes
|
JANTX1N3673AR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3673AR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3673AR
This table gives cross-reference parts and alternative options found for JANTX1N3673AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3673AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JANTX1N3673AR vs JANTXV1N3673AR |
JANTX1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JANTX1N3673AR vs JANTX1N3673AR |
1N3673A | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | JANTX1N3673AR vs 1N3673A |
JANTXV1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JANTX1N3673AR vs JANTXV1N3673AR |
1N3673AR | 1000V 12A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | JANTX1N3673AR vs 1N3673AR |
JAN1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JANTX1N3673AR vs JAN1N3673AR |