Part Details for JANTX1N3913 by Semicon Components Inc
Overview of JANTX1N3913 by Semicon Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 400 Volt, DO-203AB | 16 |
|
$110.0004 / $129.4122 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-203AB | 15 |
|
$43.7500 / $45.5000 | Buy Now |
Part Details for JANTX1N3913
JANTX1N3913 CAD Models
JANTX1N3913 Part Data Attributes
|
JANTX1N3913
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3913
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/308 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10000 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3913
This table gives cross-reference parts and alternative options found for JANTX1N3913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3913R | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N3913 vs JANTX1N3913R |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | International Diode Corp | JANTX1N3913 vs 1N3913 |
1N3913 | 30A, 400V, SILICON, RECTIFIER DIODE | STMicroelectronics | JANTX1N3913 vs 1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Solitron Devices Inc | JANTX1N3913 vs 1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5 | Motorola Semiconductor Products | JANTX1N3913 vs 1N3913 |
1N3913R | DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | JANTX1N3913 vs 1N3913R |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203MB, DO-5, 1 PIN | RCA | JANTX1N3913 vs 1N3913 |
JANTXV1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, | Semicon Components Inc | JANTX1N3913 vs JANTXV1N3913 |
1N3913 | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | General Transistor Corp | JANTX1N3913 vs 1N3913 |
JAN1N3913R | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JANTX1N3913 vs JAN1N3913R |