Part Details for JANTX1N4103UR-1 by Microchip Technology Inc
Overview of JANTX1N4103UR-1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4103UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4620
|
Newark | 9.1 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4103UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $6.9700 | Buy Now |
DISTI #
1086-15314-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9700 | Buy Now |
DISTI #
JANTX1N4103UR-1
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4103UR-1) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4794 / $11.0334 | Buy Now |
DISTI #
JANTX1N4103UR-1
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4103UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $7.5000 | Buy Now |
DISTI #
494-JANTX1N4103UR-1
|
Mouser Electronics | Zener Diodes 9.1 V Voltage Regulator RoHS: Not Compliant | 65 |
|
$6.9700 / $7.5000 | Buy Now |
DISTI #
JANTX1N4103UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
452 Alternates Available |
|
$7.5000 | Buy Now |
|
Future Electronics | Diode Zener Single 9.1 V ±5 % 0.5 W - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 220 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.8400 / $7.1800 | Buy Now |
|
Future Electronics | Diode Zener Single 9.1 V ±5 % 0.5 W - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 220 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.8400 / $7.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.3500 / $10.7200 | Buy Now | |
|
Ameya Holding Limited | 9.1V, 500MW, DO213AA. | 36 |
|
RFQ |
Part Details for JANTX1N4103UR-1
JANTX1N4103UR-1 CAD Models
JANTX1N4103UR-1 Part Data Attributes:
|
JANTX1N4103UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4103UR-1
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 4.55 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4103UR-1
This table gives cross-reference parts and alternative options found for JANTX1N4103UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4103UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4103CUR-1 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | JANTX1N4103UR-1 vs JANTX1N4103CUR-1 |
JANTXV1N4103CUR-1 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | JANTX1N4103UR-1 vs JANTXV1N4103CUR-1 |
1N4103UR-1E3 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N4103UR-1 vs 1N4103UR-1E3 |
1N4103URE3 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N4103UR-1 vs 1N4103URE3 |
1N4103DURTR | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N4103UR-1 vs 1N4103DURTR |
JANTXV1N4103UR-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANTX1N4103UR-1 vs JANTXV1N4103UR-1 |
JAN1N4103CUR-1 | Zener Diode, 9.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4103UR-1 vs JAN1N4103CUR-1 |
MLL4103CE3-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N4103UR-1 vs MLL4103CE3-1 |
JANTX1N4103DUR-1 | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4103UR-1 vs JANTX1N4103DUR-1 |
MLL4103DE3-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N4103UR-1 vs MLL4103DE3-1 |