JANTX1N4107UR-1
Description: Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN

Overview of JANTX1N4107UR-1 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for JANTX1N4107UR-1 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4107UR-1 by Bkc Semiconductors Inc

JANTX1N4107UR-1
Bkc Semiconductors Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Package Description
DO-213AA, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTX1N4107UR-1
    Bkc Semiconductors Inc
    Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
    VS

Alternate Parts for JANTX1N4107UR-1

This table gives cross-reference parts and alternative options found for JANTX1N4107UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4107UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4107UR-PBF Zener Diode Digitron Semiconductors JANTX1N4107UR-1 vs 1N4107UR-PBF
JANTX1N4107UR-1 Zener Diode, VPT Components JANTX1N4107UR-1 vs JANTX1N4107UR-1
MLL4107E3TR Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4107UR-1 vs MLL4107E3TR
1N4107UR Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 200 Digitron Semiconductors JANTX1N4107UR-1 vs 1N4107UR
JANTXV1N4107UR-1 Zener Diode, VPT Components JANTX1N4107UR-1 vs JANTXV1N4107UR-1
MLL4107E3 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4107UR-1 vs MLL4107E3
MLL4107 ZENER DIODE,SINGLE, TWO TERMINAL,13V V(Z),5%,DO-213AA Freescale Semiconductor JANTX1N4107UR-1 vs MLL4107
1N4107URTR Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4107UR-1 vs 1N4107URTR
1N4107UR/TR Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4107UR-1 vs 1N4107UR/TR
MLL4107E3-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4107UR-1 vs MLL4107E3-1
Part Number Description Manufacturer Compare
1N4107UR-1 Zener Diode, 13V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANTX1N4107UR-1 vs 1N4107UR-1
JANS1N4107UR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JANTX1N4107UR-1 vs JANS1N4107UR-1
1N4107UR-1 Zener Diode, VPT Components JANTX1N4107UR-1 vs 1N4107UR-1
MLL4107E3TR Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4107UR-1 vs MLL4107E3TR
MLL4107TR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4107UR-1 vs MLL4107TR-1
JANTXV1N4107UR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4107UR-1 vs JANTXV1N4107UR-1
MLL4107E3-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4107UR-1 vs MLL4107E3-1
JAN1N4107UR-1 Zener Diode, VPT Components JANTX1N4107UR-1 vs JAN1N4107UR-1
1N4107UR-1E3 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4107UR-1 vs 1N4107UR-1E3
JANTX1N4107UR-1 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JANTX1N4107UR-1 vs JANTX1N4107UR-1

Related Parts for JANTX1N4107UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4107UR-1 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4107UR-1 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JANTX1N4107UR-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4107UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4107UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4107UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4107UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4107UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4107UR-1 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: