Part Details for JANTX1N4111-1 by Microchip Technology Inc
Overview of JANTX1N4111-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N4111-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4658
|
Newark | 17V 100 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N4111-1 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $4.7500 | Buy Now |
DISTI #
JANTX1N4111-1MS-ND
|
DigiKey | ZENER DIODE Min Qty: 144 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7500 | Buy Now |
DISTI #
JANTX1N4111-1
|
Avnet Americas | Diode Zener Single 17V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4111-1) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3658 / $8.5732 | Buy Now |
DISTI #
JANTX1N4111-1
|
Avnet Americas | Diode Zener Single 17V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4111-1) RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 / $5.1100 | Buy Now |
DISTI #
494-JANTX1N4111-1
|
Mouser Electronics | Zener Diodes 17V 100 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.7500 | Order Now |
DISTI #
JANTX1N4111-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
680 Alternates Available |
|
$5.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0100 / $7.3000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 68 Package Multiple: 1 | 0 |
|
$4.4500 / $5.3700 | Buy Now |
|
NexGen Digital | 87 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0100 / $7.3000 | Buy Now |
Part Details for JANTX1N4111-1
JANTX1N4111-1 CAD Models
JANTX1N4111-1 Part Data Attributes
|
JANTX1N4111-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4111-1
Microchip Technology Inc
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4111-1
This table gives cross-reference parts and alternative options found for JANTX1N4111-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4111-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N4111-1 vs 1N4111-1 |
JANTX1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N4111-1 vs JANTX1N4111-1 |
JANTX1N4111 | 17 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANTX1N4111-1 vs JANTX1N4111 |
1N4111 | 17 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | JANTX1N4111-1 vs 1N4111 |
JAN1N4111 | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | JANTX1N4111-1 vs JAN1N4111 |
JAN1N4111 | 17V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JANTX1N4111-1 vs JAN1N4111 |
JANTXV1N4111 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N4111-1 vs JANTXV1N4111 |
JANTXV1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N4111-1 vs JANTXV1N4111-1 |
JANTXV1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANTX1N4111-1 vs JANTXV1N4111-1 |
1N4111 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANTX1N4111-1 vs 1N4111 |