Part Details for JANTX1N4112UBD by VPT Components
Overview of JANTX1N4112UBD by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N4112UBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4112UBD
|
Avnet Americas | Low Noise Zener Diode Array Doubler 18V 1% 500mW 4-Pin Case-UB Surface Mount - Bulk (Alt: JANTX1N4112UBD) Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3349 / $34.1439 | Buy Now |
DISTI #
JANTX1N4112UBD
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/435 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$42.9000 | Buy Now |
Part Details for JANTX1N4112UBD
JANTX1N4112UBD CAD Models
JANTX1N4112UBD Part Data Attributes:
|
JANTX1N4112UBD
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4112UBD
VPT Components
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 13.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4112UBD
This table gives cross-reference parts and alternative options found for JANTX1N4112UBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4112UBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4112UBD | Zener Diode, | VPT Components | JANTX1N4112UBD vs JANTXV1N4112UBD |
1N4112UBD | Zener Diode, | VPT Components | JANTX1N4112UBD vs 1N4112UBD |
JANS1N4112UBD | Zener Diode, | VPT Components | JANTX1N4112UBD vs JANS1N4112UBD |