Datasheets
JANTX1N4148-1 by:

Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35,

Part Details for JANTX1N4148-1 by Microsemi Corporation

Overview of JANTX1N4148-1 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N4148-1

Part # Distributor Description Stock Price Buy
DISTI # 95W5362
Newark Diode Switching 75V 0.2A 2-Pin Do-35 |Microsemi JANTX1N4148-1 Min Qty: 723 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Bristol Electronics   835
RFQ
Quest Components Rectifier Diode, 100 Volt, DO-35 44
  • 1 $3.3000
  • 10 $2.4200
  • 32 $2.2000
$2.2000 / $3.3000 Buy Now
Quest Components Rectifier Diode, 100 Volt, DO-35 6
  • 1 $3.3000
  • 4 $2.7500
$2.7500 / $3.3000 Buy Now
Quest Components Rectifier Diode, 100 Volt, DO-35 3
  • 1 $9.0000
  • 2 $7.5000
  • 4 $6.6000
$6.6000 / $9.0000 Buy Now
DISTI # 1N4148-1JANTX
Richardson RFPD SWITCHING DIODE RoHS: Not Compliant Min Qty: 926 1530
  • 926 $0.7800
$0.7800 Buy Now
Velocity Electronics Our Stock 15
RFQ
Win Source Electronics Glass Axial Switching Diode 7930
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

Part Details for JANTX1N4148-1

JANTX1N4148-1 CAD Models

JANTX1N4148-1 Part Data Attributes

JANTX1N4148-1 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JANTX1N4148-1 Microsemi Corporation Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.2 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/116L
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JANTX1N4148-1

This table gives cross-reference parts and alternative options found for JANTX1N4148-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4148-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148-1-TR Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4148-1 vs 1N4148-1-TR
JANTX1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTX1N4148-1 vs JANTX1N4148-1
1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components JANTX1N4148-1 vs 1N4148-1
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components JANTX1N4148-1 vs JANTX1N4148-1
JANTXV1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corp (RETIRED) JANTX1N4148-1 vs JANTXV1N4148-1
1N4148T50A 100V, SILICON, SIGNAL DIODE Texas Instruments JANTX1N4148-1 vs 1N4148T50A
JANTXV1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N4148-1 vs JANTXV1N4148-1
1N4148.T50A Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, Fairchild Semiconductor Corporation JANTX1N4148-1 vs 1N4148.T50A
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N4148-1 vs JANTX1N4148-1
JANS1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4148-1 vs JANS1N4148-1
Part Number Description Manufacturer Compare
1N4148.T50R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation JANTX1N4148-1 vs 1N4148.T50R
JANS1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4148-1 vs JANS1N4148-1
JANKCA1N4148 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DIE-2 Defense Logistics Agency JANTX1N4148-1 vs JANKCA1N4148
1N4148-1-TR Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4148-1 vs 1N4148-1-TR
1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, DO-35, 2 PIN Unitrode Corp (RETIRED) JANTX1N4148-1 vs 1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN Microsemi Corporation JANTX1N4148-1 vs JAN1N4148-1
1N4148_T50R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation JANTX1N4148-1 vs 1N4148_T50R
JANTXV1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corp (RETIRED) JANTX1N4148-1 vs JANTXV1N4148-1
1N4148T50R 100V, SILICON, SIGNAL DIODE Texas Instruments JANTX1N4148-1 vs 1N4148T50R
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N4148-1 vs JANTX1N4148-1

JANTX1N4148-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4148-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4148-1 by Microsemi Corporation

  • Please alert me when JANTX1N4148-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N4148-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4148-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N4148-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4148-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4148-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: