Part Details for JANTX1N4465DUS by Defense Logistics Agency
Overview of JANTX1N4465DUS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N4465DUS
JANTX1N4465DUS CAD Models
JANTX1N4465DUS Part Data Attributes
|
JANTX1N4465DUS
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4465DUS
Defense Logistics Agency
Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 25 mA |
Alternate Parts for JANTX1N4465DUS
This table gives cross-reference parts and alternative options found for JANTX1N4465DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4465DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4465DUS | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4465DUS vs JANTX1N4465DUS |
JAN1N4465DUS | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTX1N4465DUS vs JAN1N4465DUS |
JANTX1N4465DUS | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTX1N4465DUS vs JANTX1N4465DUS |
JANTXV1N4465DUS | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4465DUS vs JANTXV1N4465DUS |
JAN1N4465DUS | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4465DUS vs JAN1N4465DUS |