JANTX1N4470
Description: Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN

Overview of JANTX1N4470 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for JANTX1N4470 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4470 by Defense Logistics Agency

JANTX1N4470
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
16 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
15.5 mA
Want to compare parts?
  1. JANTX1N4470
    Defense Logistics Agency
    Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
    VS

Alternate Parts for JANTX1N4470

This table gives cross-reference parts and alternative options found for JANTX1N4470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JANTX1N4470 vs JANTXV1N4470
Part Number Description Manufacturer Compare
1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4470 vs 1N4470
JANTX1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4470 vs JANTX1N4470
JANTX1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4470 vs JANTX1N4470
JANTXV1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4470 vs JANTXV1N4470
1N4470TR Zener Diode, 16V V(Z), 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp JANTX1N4470 vs 1N4470TR
JANS1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Bkc Semiconductors Inc JANTX1N4470 vs JANS1N4470
JAN1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional Semicon Components Inc JANTX1N4470 vs JAN1N4470
JANTX1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4470 vs JANTX1N4470
JAN1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4470 vs JAN1N4470
JAN1N4470 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4470 vs JAN1N4470

Related Parts for JANTX1N4470

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4470 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4470 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTX1N4470 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4470 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4470 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4470.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4470 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: