Datasheets
JANTX1N4500 by:

Rectifier Diode, 1 Phase, 1 Element, Silicon, DO-35

Part Details for JANTX1N4500 by Microchip Technology Inc

Overview of JANTX1N4500 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JANTX1N4500

Part # Distributor Description Stock Price Buy
DISTI # 1086-1016-ND
DigiKey DIODE GEN PURP 80V DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk 1226
In Stock
  • 1 $42.5400
$42.5400 Buy Now
DISTI # JANTX1N4500
Microchip Technology Inc Signal or Computer Diode _ DO-34, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $33.7500
$33.7500 Buy Now
NAC Switching Diode RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ
NexGen Digital   6
RFQ

Part Details for JANTX1N4500

JANTX1N4500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N4500 Part Data Attributes

JANTX1N4500 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTX1N4500 Microchip Technology Inc Rectifier Diode, 1 Phase, 1 Element, Silicon, DO-35
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant
Application GENERAL PURPOSE
Breakdown Voltage-Min 80 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500/403
Reverse Current-Max 0.1 µA
Reverse Test Voltage 75 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JANTX1N4500

This table gives cross-reference parts and alternative options found for JANTX1N4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N4500 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc JANTX1N4500 vs JAN1N4500
JANTX1N4500 Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, Unitrode Corp (RETIRED) JANTX1N4500 vs JANTX1N4500
JAN1N4500 Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, Unitrode Corp (RETIRED) JANTX1N4500 vs JAN1N4500
1N4500 Rectifier Diode, 1 Element, 0.3A, 80V V(RRM), Silicon, DO-35, Unitrode Corp (RETIRED) JANTX1N4500 vs 1N4500
JANTX1N4500 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, Unitrode Corporation JANTX1N4500 vs JANTX1N4500
JAN1N4500 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, Unitrode Corporation JANTX1N4500 vs JAN1N4500
Part Number Description Manufacturer Compare
JAN1N4500 Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, Unitrode Corp (RETIRED) JANTX1N4500 vs JAN1N4500
JAN1N4500 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc JANTX1N4500 vs JAN1N4500
1N4500 Rectifier Diode, 1 Element, 0.3A, 80V V(RRM), Silicon, DO-35, Unitrode Corp (RETIRED) JANTX1N4500 vs 1N4500
JANTX1N4500 Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, Unitrode Corp (RETIRED) JANTX1N4500 vs JANTX1N4500
JAN1N4500 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, Unitrode Corporation JANTX1N4500 vs JAN1N4500
JANTXV1N4500 Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, Microsemi Corporation JANTX1N4500 vs JANTXV1N4500
JANTXV1N4500 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, Defense Logistics Agency JANTX1N4500 vs JANTXV1N4500
JAN1N4500 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, Defense Logistics Agency JANTX1N4500 vs JAN1N4500

JANTX1N4500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4500 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4500 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX1N4500 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4500 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: