Part Details for JANTX1N4559RB by Motorola Semiconductor Products
Overview of JANTX1N4559RB by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for JANTX1N4559RB
JANTX1N4559RB CAD Models
JANTX1N4559RB Part Data Attributes
|
JANTX1N4559RB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4559RB
Motorola Semiconductor Products
Zener Diode, 4.7V V(Z), 5%, 50W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MBFM-P2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 0.47 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2650 mA |
Alternate Parts for JANTX1N4559RB
This table gives cross-reference parts and alternative options found for JANTX1N4559RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4559RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4559RB | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N4559RB vs JANTX1N4559RB |
JAN1N4559RB | 4.7V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTX1N4559RB vs JAN1N4559RB |
JAN1N4559RB | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JANTX1N4559RB vs JAN1N4559RB |
JANTX1N4559RB | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JANTX1N4559RB vs JANTX1N4559RB |
JANTXV1N4559RB | 4.7 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTX1N4559RB vs JANTXV1N4559RB |
JANTXV1N4559RB | Zener Diode, 4.7V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JANTX1N4559RB vs JANTXV1N4559RB |
JANTXV1N4559RB | Zener Diode, 4.7V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N4559RB vs JANTXV1N4559RB |
JAN1N4559RB | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N4559RB vs JAN1N4559RB |
JANTX1N4559RB | 4.7 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTX1N4559RB vs JANTX1N4559RB |
JANTXV1N4559RB | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N4559RB vs JANTXV1N4559RB |