Part Details for JANTX1N485B by Defense Logistics Agency
Overview of JANTX1N485B by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N485B
JANTX1N485B CAD Models
JANTX1N485B Part Data Attributes:
|
JANTX1N485B
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N485B
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/118F | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N485B
This table gives cross-reference parts and alternative options found for JANTX1N485B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N485B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JANTX1N485B vs JANTX1N485B |
1N485B | DIODE 200 V, SILICON, SIGNAL DIODE, Signal Diode | National Semiconductor Corporation | JANTX1N485B vs 1N485B |
JAN1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N485B vs JAN1N485B |
JANTX1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N485B vs JANTX1N485B |
JAN1N485B | Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, | General Instrument Corp | JANTX1N485B vs JAN1N485B |
1N485BT50R | 200V, SILICON, SIGNAL DIODE | Texas Instruments | JANTX1N485B vs 1N485BT50R |
1N485B | Rectifier Diode, 4 Element, 0.2A, Silicon, PLASTIC, CASE ER-4, 8 PIN | Transitron Electronic Corp | JANTX1N485B vs 1N485B |
1N485B | 200V, SILICON, SIGNAL DIODE | Texas Instruments | JANTX1N485B vs 1N485B |
JAN1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JANTX1N485B vs JAN1N485B |
JANTX1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 | National Semiconductor Corporation | JANTX1N485B vs JANTX1N485B |