JANTX1N485B
Description: Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7,

Overview of JANTX1N485B by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N485B by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Rectifier Diode, 180 Volt, DO-35 1
  • 1 $104.3462
$104.3462 Buy Now

CAD Models for JANTX1N485B by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N485B by Unitrode Corporation

JANTX1N485B
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/118
Reverse Current-Max
100 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N485B
    Unitrode Corporation
    Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7,
    VS

Alternate Parts for JANTX1N485B

This table gives cross-reference parts and alternative options found for JANTX1N485B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N485B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N485B Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 National Semiconductor Corporation JANTX1N485B vs JANTX1N485B
JAN1N485B Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 National Semiconductor Corporation JANTX1N485B vs JAN1N485B
JANTXV1N485B Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JANTX1N485B vs JANTXV1N485B
JAN1N485B Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JANTX1N485B vs JAN1N485B
JANTX1N485B Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, General Instrument Corp JANTX1N485B vs JANTX1N485B
JANTX1N485B Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, Unitrode Corp (RETIRED) JANTX1N485B vs JANTX1N485B
JAN1N485B Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, Unitrode Corp (RETIRED) JANTX1N485B vs JAN1N485B
1N485B Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-7, Unitrode Corporation JANTX1N485B vs 1N485B
1N485B Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-204, DO-204MB, 2 PIN General Instrument Corp JANTX1N485B vs 1N485B
JAN1N485B Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTX1N485B vs JAN1N485B
Part Number Description Manufacturer Compare
1N485BE3 Rectifier Diode, 1 Element, 0.1A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N485B vs 1N485BE3
JANTX1N485B Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, Unitrode Corp (RETIRED) JANTX1N485B vs JANTX1N485B
JAN1N485B Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, Unitrode Corp (RETIRED) JANTX1N485B vs JAN1N485B
1N485BT50R 200V, SILICON, SIGNAL DIODE Texas Instruments JANTX1N485B vs 1N485BT50R
1N485B Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-7, Unitrode Corporation JANTX1N485B vs 1N485B
1N485B Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-204, DO-204MB, 2 PIN General Instrument Corp JANTX1N485B vs 1N485B
JANTX1N485B Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, General Instrument Corp JANTX1N485B vs JANTX1N485B
1N485B Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-7, Unitrode Corp (RETIRED) JANTX1N485B vs 1N485B
JAN1N485B Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JANTX1N485B vs JAN1N485B
JAN1N485B Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTX1N485B vs JAN1N485B

Related Parts for JANTX1N485B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N485B by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N485B by Unitrode Corporation

Select Manufacturer
Which Manufacturer of JANTX1N485B would you like to use for your alert(s)?
  • Please alert me when JANTX1N485B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N485B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N485B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N485B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N485B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N485B by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: