Part Details for JANTX1N4955 by Microchip Technology Inc
Overview of JANTX1N4955 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N4955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5059
|
Newark | 7.5 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4955 RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $6.0100 | Buy Now |
DISTI #
1086-2386-ND
|
DigiKey | DIODE ZENER 7.5V 5W AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
111 In Stock |
|
$6.0100 / $6.4700 | Buy Now |
DISTI #
JANTX1N4955
|
Avnet Americas | - Bulk (Alt: JANTX1N4955) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 / $6.4700 | Buy Now |
DISTI #
494-JANTX1N4955
|
Mouser Electronics | Zener Diodes 7.5 V Voltage Regulator RoHS: Not Compliant | 128 |
|
$6.0100 / $6.4700 | Buy Now |
DISTI #
JANTX1N4955
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
275 Alternates Available |
|
$6.4700 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 7.5 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 275 Factory Stock |
|
$5.5000 / $7.0100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.6300 / $6.7900 | Buy Now |
DISTI #
JANTX1N4955
|
Avnet Silica | (Alt: JANTX1N4955) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 5W Zener Diode - 7.5 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 275 Factory Stock |
|
$5.5000 / $7.0100 | Buy Now |
Part Details for JANTX1N4955
JANTX1N4955 CAD Models
JANTX1N4955 Part Data Attributes
|
JANTX1N4955
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4955
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |
Alternate Parts for JANTX1N4955
This table gives cross-reference parts and alternative options found for JANTX1N4955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N4955 vs 1N4955 |
JAN1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4955 vs JAN1N4955C |
JANTXV1N4955US | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4955 vs JANTXV1N4955US |
JANTXV1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4955 vs JANTXV1N4955C |
JANTXV1N4955US | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4955 vs JANTXV1N4955US |
1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | JANTX1N4955 vs 1N4955C |
JANTX1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N4955 vs JANTX1N4955 |
JANTXV1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Semicon Components Inc | JANTX1N4955 vs JANTXV1N4955 |
JANTXV1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4955 vs JANTXV1N4955C |
1N4955US | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4955 vs 1N4955US |