Part Details for JANTX1N4959 by Sensitron Semiconductors
Overview of JANTX1N4959 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4959
|
Avnet Americas | Zener Single 11V 5000mW 2-Pin - Bag (Alt: JANTX1N4959) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 0 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for JANTX1N4959
JANTX1N4959 CAD Models
JANTX1N4959 Part Data Attributes:
|
JANTX1N4959
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4959
Sensitron Semiconductors
Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 90 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
Alternate Parts for JANTX1N4959
This table gives cross-reference parts and alternative options found for JANTX1N4959. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4959, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional | Semicon Components Inc | JANTX1N4959 vs JAN1N4959 |
JANTX1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N4959 vs JANTX1N4959 |
JANTXV1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N4959 vs JANTXV1N4959 |
1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4959 vs 1N4959 |
JAN1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4959 vs JAN1N4959 |
JAN1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N4959 vs JAN1N4959 |
JANTXV1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4959 vs JANTXV1N4959 |
JANTXV1N4959CUS | Zener Diode, 11V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4959 vs JANTXV1N4959CUS |
JANS1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTX1N4959 vs JANS1N4959 |
JANTX1N4959 | Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional | Semicon Components Inc | JANTX1N4959 vs JANTX1N4959 |