JANTX1N4969
Description: Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N4969 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N4969 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, DO-204AR 88
  • 1 $14.6603
  • 20 $12.0540
  • 84 $11.4025
$11.4025 / $14.6603 Buy Now
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, DO-204AR 24
  • 1 $10.5000
  • 2 $7.0000
  • 5 $5.2500
$5.2500 / $10.5000 Buy Now
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, DO-204AR 10
  • 1 $10.5000
  • 2 $7.0000
  • 5 $5.2500
$5.2500 / $10.5000 Buy Now
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, DO-204AR 1
  • 1 $9.9600
  • 2 $6.6400
$6.6400 / $9.9600 Buy Now

CAD Models for JANTX1N4969 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4969 by Microsemi Corporation

JANTX1N4969
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
40 mA
Want to compare parts?
  1. JANTX1N4969
    Microsemi Corporation
    Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N4969

This table gives cross-reference parts and alternative options found for JANTX1N4969. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4969, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N4969 vs JANTXV1N4969
1N4969 VOLTAGE REGULATOR DIODE STMicroelectronics JANTX1N4969 vs 1N4969
JANTXV1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4969 vs JANTXV1N4969
JANS1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4969 vs JANS1N4969
JANTXV1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4969 vs JANTXV1N4969
JAN1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N4969 vs JAN1N4969
JAN1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4969 vs JAN1N4969
JAN1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4969 vs JAN1N4969
JAN1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4969 vs JAN1N4969
1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N4969 vs 1N4969
Part Number Description Manufacturer Compare
JANTXV1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4969 vs JANTXV1N4969
JANTX1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4969 vs JANTX1N4969
BZX85C30T50A Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation JANTX1N4969 vs BZX85C30T50A
1N5363B Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd JANTX1N4969 vs 1N5363B
1N5363B Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Central Semiconductor Corp JANTX1N4969 vs 1N5363B
JANTX1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4969 vs JANTX1N4969
JANTX1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4969 vs JANTX1N4969
MQ1N5936BPTR Zener Diode, 30V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4969 vs MQ1N5936BPTR
BZX85C30T50R Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation JANTX1N4969 vs BZX85C30T50R
1N4969 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4969 vs 1N4969

Related Parts for JANTX1N4969

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4969 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4969 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4969 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4969 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4969 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4969 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4969 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4969.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4969 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: