JANTX1N4975
Description: Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional,

Overview of JANTX1N4975 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTX1N4975 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4975 by Bkc Semiconductors Inc

JANTX1N4975
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
270 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Reverse Current-Max
2 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
48.45 mV/°C
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. JANTX1N4975
    Bkc Semiconductors Inc
    Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional,
    VS

Alternate Parts for JANTX1N4975

This table gives cross-reference parts and alternative options found for JANTX1N4975. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4975, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4975 Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4975 vs JANTXV1N4975
JANTXV1N4975 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4975 vs JANTXV1N4975
1N4975 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JANTX1N4975 vs 1N4975
JANTXV1N4975 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4975 vs JANTXV1N4975
JANTX1N4975 Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4975 vs JANTX1N4975
JANS1N4975 Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N4975 vs JANS1N4975
JANTX1N4975 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4975 vs JANTX1N4975
JAN1N4975 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4975 vs JAN1N4975
1N4975 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4975 vs 1N4975
JAN1N4975 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4975 vs JAN1N4975
Part Number Description Manufacturer Compare
JAN1N4975 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4975 vs JAN1N4975
1N4975 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JANTX1N4975 vs 1N4975
JANTX1N4975 Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4975 vs JANTX1N4975
1N5369B-A Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated JANTX1N4975 vs 1N5369B-A
SZN4975LTX Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JANTX1N4975 vs SZN4975LTX
1N5369B Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN Taitron Components Inc JANTX1N4975 vs 1N5369B
1N4975 Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc JANTX1N4975 vs 1N4975
JANTX1N4975 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4975 vs JANTX1N4975
1N5369BAMP Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica JANTX1N4975 vs 1N5369BAMP
1N5369B-B Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated JANTX1N4975 vs 1N5369B-B

Related Parts for JANTX1N4975

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4975 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4975 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JANTX1N4975 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4975 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4975 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4975 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4975 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4975.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4975 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: