Part Details for JANTX1N5519B-1 by VPT Components
Overview of JANTX1N5519B-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5519B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5519B-1
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N5519B-1) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1199 / $11.7789 | Buy Now |
DISTI #
JANTX1N5519B-1
|
TTI | Zener Diodes MIL-PRF-19500/437 Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.6900 | Buy Now |
Part Details for JANTX1N5519B-1
JANTX1N5519B-1 CAD Models
JANTX1N5519B-1 Part Data Attributes
|
JANTX1N5519B-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5519B-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N5519B-1
This table gives cross-reference parts and alternative options found for JANTX1N5519B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5519B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5227B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | JANTX1N5519B-1 vs 1N5227B-T3-LF |
1N5227B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | JANTX1N5519B-1 vs 1N5227B-TB-LF |
1N5227B-LF | Zener Diode | Won-Top Electronics Co Ltd | JANTX1N5519B-1 vs 1N5227B-LF |
1N5227B_R2_10001 | Zener Diode | PanJit Semiconductor | JANTX1N5519B-1 vs 1N5227B_R2_10001 |
1N5227B_AX_10001 | Zener Diode, | PanJit Semiconductor | JANTX1N5519B-1 vs 1N5227B_AX_10001 |
1N747A_B0_10001 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | JANTX1N5519B-1 vs 1N747A_B0_10001 |
1N747A_AX_10001 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | JANTX1N5519B-1 vs 1N747A_AX_10001 |
1N5227B | Zener Diode, | SPC Multicomp | JANTX1N5519B-1 vs 1N5227B |
1N5227B-TB | Zener Diode | Won-Top Electronics Co Ltd | JANTX1N5519B-1 vs 1N5227B-TB |
1N5227B | Zener Diode | Won-Top Electronics Co Ltd | JANTX1N5519B-1 vs 1N5227B |