Part Details for JANTX1N5552 by Microsemi Corporation
Overview of JANTX1N5552 by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N5552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2476
|
Newark | Diode |Microsemi JANTX1N5552 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, SOD-61H2 | 1 |
|
$11.4000 | Buy Now |
DISTI #
1N5552-JANTX
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$5.4200 / $5.6000 | Buy Now |
Part Details for JANTX1N5552
JANTX1N5552 CAD Models
JANTX1N5552 Part Data Attributes
|
JANTX1N5552
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5552
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, SIMILAR TO DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | E PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/420G | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5552
This table gives cross-reference parts and alternative options found for JANTX1N5552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTX1N5552 vs JANTX1N5552 |
JANTXV1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTX1N5552 vs JANTXV1N5552 |
1N5552 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon | International Semiconductor Inc | JANTX1N5552 vs 1N5552 |
1N5552 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JANTX1N5552 vs 1N5552 |
JANTXV1N5552 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, | Voltage Multipliers Inc | JANTX1N5552 vs JANTXV1N5552 |
JANTX1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTX1N5552 vs JANTX1N5552 |
JANTXV1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTX1N5552 vs JANTXV1N5552 |
1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | General Instrument Corp | JANTX1N5552 vs 1N5552 |
JANTX1N5552 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | General Instrument Corp | JANTX1N5552 vs JANTX1N5552 |
1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANTX1N5552 vs 1N5552 |