JANTX1N5617
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN

Overview of JANTX1N5617 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N5617 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components Rectifier Diode, 400 Volt, Axial-3.5 5
  • 1 $18.1235
  • 2 $16.9153
  • 5 $16.1098
$16.1098 / $18.1235 Buy Now
Quest Components Rectifier Diode, 400 Volt, Axial-3.5 1
  • 1 $12.0000
$12.0000 Buy Now

CAD Models for JANTX1N5617 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5617 by Unitrode Corporation

JANTX1N5617
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/429
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N5617
    Unitrode Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
    VS

Alternate Parts for JANTX1N5617

This table gives cross-reference parts and alternative options found for JANTX1N5617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5617TR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon Central Semiconductor Corp JANTX1N5617 vs 1N5617TR
JAN1N5617 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Unitrode Corporation JANTX1N5617 vs JAN1N5617
1N5617 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 International Semiconductor Inc JANTX1N5617 vs 1N5617
JAN1N5617 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN General Instrument Corp JANTX1N5617 vs JAN1N5617
1N5617X Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JANTX1N5617 vs 1N5617X
1N5617 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N5617 vs 1N5617
JANTXV1N5617 Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), Silicon, Voltage Multipliers Inc JANTX1N5617 vs JANTXV1N5617
JANTXV1N5617 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N5617 vs JANTXV1N5617
JANS1N5617 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N5617 vs JANS1N5617
1N5617 Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, A PACKAGE-2 Unitrode Corp (RETIRED) JANTX1N5617 vs 1N5617
Part Number Description Manufacturer Compare
1N5617HR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 Bkc Semiconductors Inc JANTX1N5617 vs 1N5617HR
JANS1N5617 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, Micross Components JANTX1N5617 vs JANS1N5617
JANTX1N5617 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Unitrode Corp (RETIRED) JANTX1N5617 vs JANTX1N5617
JANS1N5617 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Defense Logistics Agency JANTX1N5617 vs JANS1N5617
1N5617V Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JANTX1N5617 vs 1N5617V
1N5617 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, A PACKAGE-2 Unitrode Corporation JANTX1N5617 vs 1N5617
1N5617HRS Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 Bkc Semiconductors Inc JANTX1N5617 vs 1N5617HRS
1N5617 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N5617 vs 1N5617
1N5617 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon TT Electronics OPTEK Technology JANTX1N5617 vs 1N5617
JAN1N5617 Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), Silicon, Voltage Multipliers Inc JANTX1N5617 vs JAN1N5617

Related Parts for JANTX1N5617

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5617 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5617 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of JANTX1N5617 would you like to use for your alert(s)?
  • Please alert me when JANTX1N5617 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5617 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5617 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5617 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5617.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5617 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: