Part Details for JANTX1N5618/TR by Microchip Technology Inc
Overview of JANTX1N5618/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5618/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5332
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANTX1N5618/TR Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.4600 | Buy Now |
DISTI #
150-JANTX1N5618/TR-ND
|
DigiKey | DIODE GEN PURP 600V 1A Min Qty: 153 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4600 | Buy Now |
DISTI #
494-JANTX1N5618/TR
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$5.1400 / $8.6500 | Order Now |
DISTI #
JANTX1N5618/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8100 | Buy Now |
|
Future Electronics | Diode Switching 600V 1A 2-Pin Case A T/R RoHS: Non Compliant pbFree: No Min Qty: 849 Package Multiple: 849 Container: Reel | 0Reel |
|
$5.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0900 / $5.2000 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 72 Package Multiple: 1 | 0 |
|
$4.1800 / $5.0400 | Buy Now |
|
Master Electronics | 0 |
|
$4.0900 / $5.2000 | Buy Now |
Part Details for JANTX1N5618/TR
JANTX1N5618/TR CAD Models
JANTX1N5618/TR Part Data Attributes
|
JANTX1N5618/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5618/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 660 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5618/TR
This table gives cross-reference parts and alternative options found for JANTX1N5618/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5618/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL105-N-0-2-AP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | JANTX1N5618/TR vs RL105-N-0-2-AP |
1N4937HR | Rectifier Diode | Digitron Semiconductors | JANTX1N5618/TR vs 1N4937HR |
HT16A1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | JANTX1N5618/TR vs HT16A1G |
1T5R0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | JANTX1N5618/TR vs 1T5R0 |
SF18SG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Taiwan Semiconductor | JANTX1N5618/TR vs SF18SG |
RL105-N-1-3-AP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | JANTX1N5618/TR vs RL105-N-1-3-AP |
1G5 | Rectifier Diode, | Surge Components Inc | JANTX1N5618/TR vs 1G5 |
SM4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, MELF-2 | Yangzhou Yangjie Electronics Co Ltd | JANTX1N5618/TR vs SM4005 |
RL105-N-0-2-AP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | JANTX1N5618/TR vs RL105-N-0-2-AP-HF |
SFT18GA0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | JANTX1N5618/TR vs SFT18GA0G |