Part Details for JANTX1N5618 by Sensitron Semiconductors
Overview of JANTX1N5618 by Sensitron Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5618
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin - Bulk (Alt: JANTX1N5618) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 90 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $7.0000 | Buy Now |
DISTI #
JANTX1N5618/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin - Tape and Reel (Alt: JANTX1N5618/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 100 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX1N5618/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin - Tape and Reel (Alt: JANTX1N5618/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 100 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX1N5618
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin - Bulk (Alt: JANTX1N5618) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 90 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $7.0000 | Buy Now |
Part Details for JANTX1N5618
JANTX1N5618 CAD Models
JANTX1N5618 Part Data Attributes:
|
JANTX1N5618
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5618
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS, 102, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5618
This table gives cross-reference parts and alternative options found for JANTX1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5618 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5618 vs JANS1N5618 |
JANTX1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N5618 vs JANTX1N5618 |
1N5618V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANTX1N5618 vs 1N5618V |
JAN1N5618 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Micross Components | JANTX1N5618 vs JAN1N5618 |
JANTXV1N5618 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTX1N5618 vs JANTXV1N5618 |
1N5618 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Micross Components | JANTX1N5618 vs 1N5618 |
JANTXV1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | JANTX1N5618 vs JANTXV1N5618 |
1N5618-TR | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Microsemi Corporation | JANTX1N5618 vs 1N5618-TR |
JAN1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | JANTX1N5618 vs JAN1N5618 |
JANKCB1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Microsemi Corporation | JANTX1N5618 vs JANKCB1N5618 |