JANTX1N5622
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN

Overview of JANTX1N5622 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N5622 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5622 by General Instrument Corp

JANTX1N5622
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/427
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N5622
    General Instrument Corp
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
    VS

Alternate Parts for JANTX1N5622

This table gives cross-reference parts and alternative options found for JANTX1N5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANTX1N5622 vs JAN1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 International Semiconductor Inc JANTX1N5622 vs 1N5622
1N5622TR Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon Central Semiconductor Corp JANTX1N5622 vs 1N5622TR
1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANTX1N5622 vs 1N5622
JANS1N5622 Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, Micross Components JANTX1N5622 vs JANS1N5622
1N5622X Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JANTX1N5622 vs 1N5622X
JANTXV1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANTX1N5622 vs JANTXV1N5622
JANTX1N5622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon Microchip Technology Inc JANTX1N5622 vs JANTX1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N5622 vs 1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JANTX1N5622 vs 1N5622
Part Number Description Manufacturer Compare
JANTXV1N5622 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN Defense Logistics Agency JANTX1N5622 vs JANTXV1N5622
1N5622TR Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon Central Semiconductor Corp JANTX1N5622 vs 1N5622TR
1N5622 Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), Silicon Voltage Multipliers Inc JANTX1N5622 vs 1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JANTX1N5622 vs 1N5622
JAN1N5622 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN Defense Logistics Agency JANTX1N5622 vs JAN1N5622
JANS1N5622 Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, Micross Components JANTX1N5622 vs JANS1N5622
JANS1N5622 Rectifier Diode, Defense Logistics Agency JANTX1N5622 vs JANS1N5622
JANTX1N5622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon Microchip Technology Inc JANTX1N5622 vs JANTX1N5622
1N5622X Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JANTX1N5622 vs 1N5622X
JANTXV1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANTX1N5622 vs JANTXV1N5622

Related Parts for JANTX1N5622

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5622 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5622 by General Instrument Corp

Select Manufacturer
Which Manufacturer of JANTX1N5622 would you like to use for your alert(s)?
  • Please alert me when JANTX1N5622 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5622 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5622.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5622 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: