Part Details for JANTX1N5711 by Defense Logistics Agency
Overview of JANTX1N5711 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JANTX1N5711
JANTX1N5711 CAD Models
JANTX1N5711 Part Data Attributes
|
JANTX1N5711
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N5711
Defense Logistics Agency
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Qualification Status | Not Qualified |
Alternate Parts for JANTX1N5711
This table gives cross-reference parts and alternative options found for JANTX1N5711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5711 | Rectifier Diode, | Defense Logistics Agency | JANTX1N5711 vs JAN1N5711 |
1N5711 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35 | Microchip Technology Inc | JANTX1N5711 vs 1N5711 |
1N5711 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5711 vs 1N5711 |
JANTX1N5711 | Rectifier Diode | Microsemi Corporation | JANTX1N5711 vs JANTX1N5711 |
JANTXV1N5711 | Rectifier Diode, | Compensated Devices Inc | JANTX1N5711 vs JANTXV1N5711 |
1N5711E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35 | Microchip Technology Inc | JANTX1N5711 vs 1N5711E3 |