JANTX1N5806
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,

Overview of JANTX1N5806 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N5806 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5806 by Defense Logistics Agency

JANTX1N5806
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Application
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
2.5 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500/477F
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N5806
    Defense Logistics Agency
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,
    VS

Alternate Parts for JANTX1N5806

This table gives cross-reference parts and alternative options found for JANTX1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Defense Logistics Agency JANTX1N5806 vs JAN1N5806
Part Number Description Manufacturer Compare
JANHCE1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DIE-1 Defense Logistics Agency JANTX1N5806 vs JANHCE1N5806
JANHCB1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DIE-2 Microsemi Corporation JANTX1N5806 vs JANHCB1N5806
JANS1N5806 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc JANTX1N5806 vs JANS1N5806
JANHCF1N5806 Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DIE-1 Sensitron Semiconductors JANTX1N5806 vs JANHCF1N5806
JAN1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, Bkc Semiconductors Inc JANTX1N5806 vs JAN1N5806
1N5806 Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, Solid State Devices Inc (SSDI) JANTX1N5806 vs 1N5806
JANS1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, Bkc Semiconductors Inc JANTX1N5806 vs JANS1N5806
JANKCE1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DIE-1 Microsemi Corporation JANTX1N5806 vs JANKCE1N5806
JAN1N5806 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Defense Logistics Agency JANTX1N5806 vs JAN1N5806
JANTXV1N5806 Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANTX1N5806 vs JANTXV1N5806

Related Parts for JANTX1N5806

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5806 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5806 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTX1N5806 would you like to use for your alert(s)?
  • Please alert me when JANTX1N5806 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5806 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5806 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5806 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5806.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5806 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: