Datasheets
JANTX1N6309US by:

Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Part Details for JANTX1N6309US by Microsemi Corporation

Overview of JANTX1N6309US by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for JANTX1N6309US

JANTX1N6309US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N6309US Part Data Attributes

JANTX1N6309US Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JANTX1N6309US Microsemi Corporation Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-XELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/533F
Reference Voltage-Nom 2.4 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for JANTX1N6309US

This table gives cross-reference parts and alternative options found for JANTX1N6309US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6309US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N6309USE3 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation JANTX1N6309US vs 1N6309USE3
JANTX1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs JANTX1N6309US
JANS1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs JANS1N6309US
1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN Microsemi Corporation JANTX1N6309US vs 1N6309US
JANTXV1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTX1N6309US vs JANTXV1N6309US
1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs 1N6309US
JAN1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs JAN1N6309US
JAN1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTX1N6309US vs JAN1N6309US
Part Number Description Manufacturer Compare
JANTX1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs JANTX1N6309US
JAN1N6309DUS Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANTX1N6309US vs JAN1N6309DUS
JANTXV1N6309CUS Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs JANTXV1N6309CUS
JANTX1N6309DUS Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs JANTX1N6309DUS
1N6309CUS Zener Diode Microsemi Corporation JANTX1N6309US vs 1N6309CUS
1N6309USE3 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation JANTX1N6309US vs 1N6309USE3
1N6309US Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs 1N6309US
1N6309DUSE3 Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation JANTX1N6309US vs 1N6309DUSE3
JANTXV1N6309DUS Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6309US vs JANTXV1N6309DUS
JANTX1N6309CUS Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTX1N6309US vs JANTX1N6309CUS

JANTX1N6309US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6309US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6309US by Microsemi Corporation

  • Please alert me when JANTX1N6309US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N6309US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6309US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N6309US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6309US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6309US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: