Part Details for JANTX1N6328 by Microsemi Corporation
Overview of JANTX1N6328 by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, DO-35 | 543 |
|
$11.3685 / $13.4355 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, DO-35 | 4 |
|
$18.7204 / $21.0605 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, DO-35 | 4 |
|
$20.0000 / $22.5000 | Buy Now |
DISTI #
1N6328-JANTX
|
Richardson RFPD | ZENER DIODE RoHS: Not Compliant Min Qty: 100 | 0 |
|
$13.1600 / $13.5100 | Buy Now |
Part Details for JANTX1N6328
JANTX1N6328 CAD Models
JANTX1N6328 Part Data Attributes
|
JANTX1N6328
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6328
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for JANTX1N6328
This table gives cross-reference parts and alternative options found for JANTX1N6328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N6328 vs 1N6328 |
JANTX1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTX1N6328 vs JANTX1N6328 |
JANTXV1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6328 vs JANTXV1N6328 |
JAN1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTX1N6328 vs JAN1N6328 |
JAN1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | Bkc Semiconductors Inc | JANTX1N6328 vs JAN1N6328 |
1N6328-PBF | Zener Diode | Digitron Semiconductors | JANTX1N6328 vs 1N6328-PBF |
1N6328E3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N6328 vs 1N6328E3 |
1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTX1N6328 vs 1N6328 |
JANS1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTX1N6328 vs JANS1N6328 |
JANTXV1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTX1N6328 vs JANTXV1N6328 |