Part Details for JANTX1N6492 by Micropac Industries Inc
Overview of JANTX1N6492 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6492
JANTX1N6492 CAD Models
JANTX1N6492 Part Data Attributes:
|
JANTX1N6492
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6492
Micropac Industries Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 45V V(RRM), Silicon, SIMILAR TO TO-205AF, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Part Package Code | BCY | |
Package Description | SIMILAR TO TO-205AF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MBCY-W3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 1.2 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JANTX1N6492
This table gives cross-reference parts and alternative options found for JANTX1N6492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6492 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 45V V(RRM), Silicon, TO-205AF | Microchip Technology Inc | JANTX1N6492 vs 1N6492 |
JANTXV1N6492 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 45V V(RRM), Silicon, SIMILAR TO TO-205AF, 2 PIN | New England Semiconductor | JANTX1N6492 vs JANTXV1N6492 |
1N6492 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 45V V(RRM), Silicon, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Microsemi Corporation | JANTX1N6492 vs 1N6492 |