Part Details for JANTX1N754A-1 by Microsemi Corporation
Overview of JANTX1N754A-1 by Microsemi Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N754A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-35 | 206 |
|
$3.4049 / $5.5215 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-35 | 58 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-35 | 57 |
|
$3.6810 / $5.5215 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-35 | 54 |
|
$3.6810 / $5.5215 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-35 | 6 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-35 | 1 |
|
$5.7300 | Buy Now |
Part Details for JANTX1N754A-1
JANTX1N754A-1 CAD Models
JANTX1N754A-1 Part Data Attributes
|
JANTX1N754A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N754A-1
Microsemi Corporation
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N754A-1
This table gives cross-reference parts and alternative options found for JANTX1N754A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N754A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.4W | Fagor Electrónica | JANTX1N754A-1 vs 1N755A |
1N755E3TR | Zener Diode, 7.5V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N754A-1 vs 1N755E3TR |
1N755A-T | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional | Diodes Incorporated | JANTX1N754A-1 vs 1N755A-T |
1N755 | Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | JANTX1N754A-1 vs 1N755 |
1N754AHX | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JANTX1N754A-1 vs 1N754AHX |
1N754AT-12A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JANTX1N754A-1 vs 1N754AT-12A |
1N754ADRL | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | JANTX1N754A-1 vs 1N754ADRL |
1N754ABK | Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANTX1N754A-1 vs 1N754ABK |
1N755AE3TR | Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N754A-1 vs 1N755AE3TR |
1N755E3 | Zener Diode, 7.5V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N754A-1 vs 1N755E3 |