JANTX1N759A-1
Description: Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional

Overview of JANTX1N759A-1 by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTX1N759A-1 by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N759A-1 by Cobham Semiconductor Solutions

JANTX1N759A-1
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JANTX1N759A-1
    Cobham Semiconductor Solutions
    Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for JANTX1N759A-1

This table gives cross-reference parts and alternative options found for JANTX1N759A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N759A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N759AHA Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor JANTX1N759A-1 vs 1N759AHA
1N759A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTX1N759A-1 vs 1N759A
1N759AHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor JANTX1N759A-1 vs 1N759AHE
JAN1N759A Zener Diode, 12V V(Z), 5%, 0.4W, Microsemi Corporation JANTX1N759A-1 vs JAN1N759A
1N759AT50A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Fairchild Semiconductor Corporation JANTX1N759A-1 vs 1N759AT50A
1N759A-1E3TR Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N759A-1 vs 1N759A-1E3TR
1N759A Zener Diode, 12V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N759A-1 vs 1N759A
1N759AHO Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor JANTX1N759A-1 vs 1N759AHO
JANTX1N759A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANTX1N759A-1 vs JANTX1N759A
1N759AHL Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor JANTX1N759A-1 vs 1N759AHL
Part Number Description Manufacturer Compare
1N759ATA 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC JANTX1N759A-1 vs 1N759ATA
JAN1N759A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions JANTX1N759A-1 vs JAN1N759A
JANTXV1N759A-1 Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions JANTX1N759A-1 vs JANTXV1N759A-1
1N759A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Defense Logistics Agency JANTX1N759A-1 vs 1N759A
1N759 Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham PLC JANTX1N759A-1 vs 1N759
1N759 Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions JANTX1N759A-1 vs 1N759
1N759ARL 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi JANTX1N759A-1 vs 1N759ARL

Related Parts for JANTX1N759A-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N759A-1 by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N759A-1 by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of JANTX1N759A-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N759A-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N759A-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N759A-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N759A-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N759A-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N759A-1 by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: