Part Details for JANTX1N914 by National Semiconductor Corporation
Overview of JANTX1N914 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Part Details for JANTX1N914
JANTX1N914 CAD Models
JANTX1N914 Part Data Attributes
|
JANTX1N914
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N914
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N914
This table gives cross-reference parts and alternative options found for JANTX1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 100V V(RRM), Silicon, DO-35, | Unitrode Corporation | JANTX1N914 vs 1N914 |
JAN1N914 | Rectifier Diode, | Microsemi Corporation | JANTX1N914 vs JAN1N914 |
1N914B-AP | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | JANTX1N914 vs 1N914B-AP |
1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | JANTX1N914 vs 1N914 |
1N914 | 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | JANTX1N914 vs 1N914 |
1N914_T50A | High Conductance Fast Diode, DO-204AH (DO-35) | onsemi | JANTX1N914 vs 1N914_T50A |
1N914B | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | JANTX1N914 vs 1N914B |
1N914E3 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N914 vs 1N914E3 |
1N914B | 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | JANTX1N914 vs 1N914B |
1N914B | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Bkc Semiconductors Inc | JANTX1N914 vs 1N914B |