There are no models available for this part yet.
Overview of JANTX1N970B-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N970B-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ3420
|
Newark | 24V 500Mw 33 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N970B-1 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $1.9500 | Buy Now | |
DISTI #
1086-15476-ND
|
DigiKey | DIODE ZENER 24V 500MW DO35 Min Qty: 350 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now | |
DISTI #
JANTX1N970B-1/TR
|
Avnet Americas | Silicon Zener Diode 500mW 24V 5% 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N970B-1/TR) RoHS: Not Compliant Min Qty: 327 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9900 / $2.2300 | Buy Now | |
DISTI #
JANTX1N970B-1
|
Avnet Americas | Silicon Zener Diode 500mW 24V 5% 2-Pin DO-35 - Bulk (Alt: JANTX1N970B-1) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.1000 | Buy Now | |
DISTI #
494-JANTX1N970B-1
|
Mouser Electronics | Zener Diodes 24V 500MW 33 Ohms Voltage Regulator RoHS: Not Compliant | 189 |
|
$1.9500 / $2.1000 | Buy Now | |
DISTI #
JANTX1N970B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$2.1000 | Buy Now | |
Onlinecomponents.com | Zener Diode - JANTX Level - 24V - ±5% - 500mW - 33 Ohms - 500 nA @ 18 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 Package. RoHS: Compliant | 36 Factory Stock |
|
$1.7900 / $2.2800 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 166 Package Multiple: 1 | 0 |
|
$1.8800 / $2.3100 | Buy Now | ||
NexGen Digital | 174 |
|
RFQ | ||||
Master Electronics | Zener Diode - JANTX Level - 24V - ±5% - 500mW - 33 Ohms - 500 nA @ 18 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 Package. RoHS: Compliant | 36 Factory Stock |
|
$1.7900 / $2.2800 | Buy Now |
CAD Models for JANTX1N970B-1 by Microchip Technology Inc
Part Data Attributes for JANTX1N970B-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
33 Ω
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
750 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
24 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
18 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
21.12 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5.2 mA
|
Alternate Parts for JANTX1N970B-1
This table gives cross-reference parts and alternative options found for JANTX1N970B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N970B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N970B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | JANTX1N970B-1 vs 1N970B |
1N970B_NL | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | JANTX1N970B-1 vs 1N970B_NL |
1N970B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | JANTX1N970B-1 vs 1N970B |
1N970BTR | Zener Diode | Microsemi Corporation | JANTX1N970B-1 vs 1N970BTR |
JANTXV1N970B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANTX1N970B-1 vs JANTXV1N970B |
1N970AE3 | Zener Diode, 24V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N970B-1 vs 1N970AE3 |
1N970B | Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | JANTX1N970B-1 vs 1N970B |
1N970B-T | Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional | Diodes Incorporated | JANTX1N970B-1 vs 1N970B-T |
1N970B | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | JANTX1N970B-1 vs 1N970B |
1N970BT-77 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JANTX1N970B-1 vs 1N970BT-77 |
Related Parts for JANTX1N970B-1
-
JANTX1N829UR-1Zener Diodes
-
JANTX1N5809USRectifier Diodes
-
JANTX1N6134Transient Suppressors
-
JANTX2N6764T1Power Field-Effect Transistors
-
AC0201FR-0710KLFixed Resistors
-
JANTX2N5152LSmall Signal Bipolar Transistors
-
JANTXV1N5303UR-1Current Regulator Diodes
-
JAHW075Y1Power Supply Modules
-
JANTX1N5623Signal Diodes