Part Details for JANTX1N972B-1 by Microchip Technology Inc
Overview of JANTX1N972B-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N972B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3424
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N972B-1 Min Qty: 353 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $1.9200 | Buy Now |
DISTI #
1086-15478-ND
|
DigiKey | DIODE ZENER 27V 500MW DO35 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
JANTX1N972B-1/TR
|
Avnet Americas | Diode Zener Single 30V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N972B-1/TR) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9800 / $2.2200 | Buy Now |
DISTI #
JANTX1N972B-1
|
Avnet Americas | Diode Zener Single 30V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N972B-1) RoHS: Not Compliant Min Qty: 353 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.0700 | Buy Now |
DISTI #
494-JANTX1N972B-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 391 |
|
$1.8800 / $2.0700 | Buy Now |
DISTI #
JANTX1N972B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
816 Alternates Available |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTX Level - 27V - ±5% - 500mW - 41 Ohms - 500 nA @ 21 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 Package. RoHS: Compliant | 0 |
|
$1.7600 / $2.2500 | Buy Now |
|
Ameya Holding Limited | Mil Diode | 348 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 168 Package Multiple: 1 | 0 |
|
$1.8500 / $2.2800 | Buy Now |
|
NexGen Digital | 894 |
|
RFQ |
Part Details for JANTX1N972B-1
JANTX1N972B-1 CAD Models
JANTX1N972B-1 Part Data Attributes
|
JANTX1N972B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N972B-1
Microchip Technology Inc
Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 23 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 27.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
Alternate Parts for JANTX1N972B-1
This table gives cross-reference parts and alternative options found for JANTX1N972B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N972B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N972B.TR | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | JANTX1N972B-1 vs 1N972B.TR |
1N972B | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANTX1N972B-1 vs 1N972B |
1N972B | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | JANTX1N972B-1 vs 1N972B |
1N973A-1E3/TR | Zener Diode, 33V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N972B-1 vs 1N973A-1E3/TR |
1N973-1E3 | Zener Diode, 33V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N972B-1 vs 1N973-1E3 |
JAN1N972B-1 | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N972B-1 vs JAN1N972B-1 |
1N972B | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | ROHM Semiconductor | JANTX1N972B-1 vs 1N972B |
1N972A | Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N972B-1 vs 1N972A |
1N972-1E3/TR | Zener Diode, 30V V(Z), 20%, 0.5W, | Microsemi Corporation | JANTX1N972B-1 vs 1N972-1E3/TR |
1N972BRL | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | JANTX1N972B-1 vs 1N972BRL |