Part Details for JANTX2N3019S by VPT Components
Results Overview of JANTX2N3019S by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3019S Information
JANTX2N3019S by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3019S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANTX2N3019S
|
Avnet Americas | - Bulk (Alt: JANTX2N3019S) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 532 |
|
$5.2471 / $5.5282 | Buy Now |
|
DISTI #
JANTX2N3019S
|
Avnet Americas | - Bulk (Alt: JANTX2N3019S) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 532 |
|
$5.2471 / $5.5282 | Buy Now |
|
DISTI #
JANTX2N3019S
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/391 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle |
Americas - 997 In Stock |
|
$5.7400 | Buy Now |
US Tariff Estimator: JANTX2N3019S by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX2N3019S
JANTX2N3019S Part Data Attributes
|
|
JANTX2N3019S
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3019S
VPT Components
Small Signal Bipolar Transistor,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Additional Feature | High Reliability | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Base Capacitance-Max | 12 Pf | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| JEDEC-95 Code | TO-39 | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.8 W | |
| Power Dissipation-Max (Abs) | 5 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 0.5 V |
Alternate Parts for JANTX2N3019S
This table gives cross-reference parts and alternative options found for JANTX2N3019S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3019S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN2N3019 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANTX2N3019S vs JAN2N3019 |
| JANTX2N3019S | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-39, 3 PIN | JANTX2N3019S vs JANTX2N3019S |
| 2N3019-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, TO-39, 3 PIN | JANTX2N3019S vs 2N3019-JQR-A |
| JAN2N3019S | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTX2N3019S vs JAN2N3019S |
| JANS2N3019S | Microchip Technology Inc | Check for Price | Small-Signal BJT _ TO-39 | JANTX2N3019S vs JANS2N3019S |
| 2N3019-JQR-AG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, TO-39, 3 PIN | JANTX2N3019S vs 2N3019-JQR-AG4 |
| 2N3019S | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JANTX2N3019S vs 2N3019S |
| 2N3019 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, TO-39, 3 PIN | JANTX2N3019S vs 2N3019 |
| JANTX2N3019 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANTX2N3019S vs JANTX2N3019 |
| JAN2N3019S | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-39, 3 PIN | JANTX2N3019S vs JAN2N3019S |
JANTX2N3019S Frequently Asked Questions (FAQ)
-
VPT recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended, and the thermal pad should be connected to a heat sink or a thermal management system.
-
The JANTX2N3019S requires a specific biasing scheme to operate within its recommended operating conditions. VPT recommends following the application note AN-150, which provides a detailed biasing circuit and guidelines for optimal performance.
-
The JANTX2N3019S has a maximum allowable power derating of 10% above the recommended operating conditions. Exceeding this limit may result in reduced reliability or premature failure.
-
Yes, the JANTX2N3019S is designed to meet the requirements of MIL-PRF-19500, which includes radiation hardness. However, it's essential to consult with VPT's radiation hardness assurance team to ensure the device meets the specific requirements of your application.
-
VPT recommends storing the JANTX2N3019S in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handling should be done with ESD-protective equipment and materials to prevent damage.